L77SDB25SA4CH4FC309
vs
172-E25-201-011
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL CORP
EDAC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-24308
0.098" CLINCH NUT, BOARD SIDE
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
0.496 inch
Body Depth
0.581 inch
Body Length
2.088 inch
2.087 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
AU
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
SCREWLOCKS
CLINCH NUT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
YELLOW CHROMATE
Shell Material
STEEL
STEEL
Shell Size
3/B
Terminal Pitch
2.77 mm
Termination Type
SOLDER
SOLDER LUG
Total Number of Contacts
25
25
UL Flammability Code
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Design
PREASSEM CONN
Contact Resistance
15 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Plating Thickness
FLASH inch
Reference Standard
UL, CSA
Compare L77SDB25SA4CH4FC309 with alternatives
Compare 172-E25-201-011 with alternatives