L77HDE15SD2CH3FC309 vs 1-748390-7 feature comparison

L77HDE15SD2CH3FC309 Amphenol Corporation

Buy Now Datasheet

1-748390-7 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-24308 AMPLIMITE
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare L77HDE15SD2CH3FC309 with alternatives

Compare 1-748390-7 with alternatives