1-748390-7
vs
DS01A91-MD631-DF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
AMPLIMITE
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
1/E
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
GOLD FLASH
JESD-609 Code
e4
Compare 1-748390-7 with alternatives
Compare DS01A91-MD631-DF with alternatives