L777HRA26PVFM
vs
L717HDA26POL2C309
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-24308
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Termination Type
CRIMP
SOLDER
Total Number of Contacts
26
26
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code
e3
Compare L777HRA26PVFM with alternatives
Compare L717HDA26POL2C309 with alternatives