Part Details for L777HRA26PVFM by Amphenol Corporation
Overview of L777HRA26PVFM by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777HRA26PVFM | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell+Grounding Dimplesl, 26 Pin, M3 Fixed Front Screwlock |
Price & Stock for L777HRA26PVFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L777HRA26PVFM
|
Mouser Electronics | D-Sub Standard Connectors 26P Sz A Plug Hsng Front Screwlock M3 RoHS: Compliant | 0 |
|
$1.5300 / $2.5000 | Order Now |
Part Details for L777HRA26PVFM
L777HRA26PVFM CAD Models
L777HRA26PVFM Part Data Attributes
|
L777HRA26PVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777HRA26PVFM
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777HRA26PVFM
This table gives cross-reference parts and alternative options found for L777HRA26PVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777HRA26PVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L777HDA26PVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L777HRA26PVFM vs L777HDA26PVF |
L717HDA26PD2CH4RC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L777HRA26PVFM vs L717HDA26PD2CH4RC309 |
DD26M4R700Z-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | L777HRA26PVFM vs DD26M4R700Z-14 |
17EBH-026PAA-010 | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | L777HRA26PVFM vs 17EBH-026PAA-010 |
DD26M4R700C/AA-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | L777HRA26PVFM vs DD26M4R700C/AA-14 |
DD26M4R700S/AA-50 | Amphenol Positronic | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | L777HRA26PVFM vs DD26M4R700S/AA-50 |
L717HDA26POL2C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L777HRA26PVFM vs L717HDA26POL2C309 |
KF66X-A26P-OJ | Kycon Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L777HRA26PVFM vs KF66X-A26P-OJ |
KF66X-A26P-NVJM | Kycon Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L777HRA26PVFM vs KF66X-A26P-NVJM |
L717HDAG26POL2RM8C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L777HRA26PVFM vs L717HDAG26POL2RM8C309 |