L777HDC62PD1CH3R vs SDD62M10HT2G feature comparison

L777HDC62PD1CH3R Amphenol Corporation

Buy Now Datasheet

SDD62M10HT2G Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STEEL
Shell Size 4/C 4/C
Termination Type SOLDER CRIMP
Total Number of Contacts 62 62
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination GOLD (50) OVER COPPER
JESD-609 Code e4

Compare L777HDC62PD1CH3R with alternatives

Compare SDD62M10HT2G with alternatives