SDD62M10HT2G vs L717HDC62PD3CH4RC309 feature comparison

SDD62M10HT2G Amphenol Positronic

Buy Now Datasheet

L717HDC62PD3CH4RC309 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL CORP
Reach Compliance Code unknown compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER GOLD
Contact Finish Termination GOLD (50) OVER COPPER GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type CRIMP SOLDER
Total Number of Contacts 62 62
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Contact Material COPPER ALLOY
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL
Shell Material STEEL

Compare SDD62M10HT2G with alternatives

Compare L717HDC62PD3CH4RC309 with alternatives