L717TWB5W5PEP3V3FRM6 vs DBM5W5PNMB1B9NFR163 feature comparison

L717TWB5W5PEP3V3FRM6 Amphenol Corporation

Buy Now Datasheet

DBM5W5PNMB1B9NFR163 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79)
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE PLASTIC
JESD-609 Code e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL COPPER ALLOY
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare L717TWB5W5PEP3V3FRM6 with alternatives

Compare DBM5W5PNMB1B9NFR163 with alternatives