Part Details for DBM5W5PNMB1B9NFR163 by ITT Interconnect Solutions
Overview of DBM5W5PNMB1B9NFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBM5W5PNMB1B9NFR163
DBM5W5PNMB1B9NFR163 CAD Models
DBM5W5PNMB1B9NFR163 Part Data Attributes
|
DBM5W5PNMB1B9NFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM5W5PNMB1B9NFR163
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM5W5PNMB1B9NFR163
This table gives cross-reference parts and alternative options found for DBM5W5PNMB1B9NFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM5W5PNMB1B9NFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWB5W5PMP3SV4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM5W5PNMB1B9NFR163 vs L77TWB5W5PMP3SV4FRM6 |
L177TWB5W5PEP3VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM5W5PNMB1B9NFR163 vs L177TWB5W5PEP3VRM6 |
DBMP5C5PVK87A226 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBM5W5PNMB1B9NFR163 vs DBMP5C5PVK87A226 |
L77TWB5W5PP3SYRM53 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM5W5PNMB1B9NFR163 vs L77TWB5W5PP3SYRM53 |
DBM-5P5P-1A8N-A191-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBM5W5PNMB1B9NFR163 vs DBM-5P5P-1A8N-A191-K87 |
L177TWB5W5PEP2V3RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM5W5PNMB1B9NFR163 vs L177TWB5W5PEP2V3RRM6 |
L717TWB5W5PHP2V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM5W5PNMB1B9NFR163 vs L717TWB5W5PHP2V4RRM6 |
DBM-5P5P-1A6N-A191-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBM5W5PNMB1B9NFR163 vs DBM-5P5P-1A6N-A191-K87 |
L77TWB5W5PHCSVFMRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM5W5PNMB1B9NFR163 vs L77TWB5W5PHCSVFMRM6 |
L77TWB5W5PMP3V3RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM5W5PNMB1B9NFR163 vs L77TWB5W5PMP3V3RRM6 |