L717SDC37PA4CH3FC309 vs 172-037-103R031 feature comparison

L717SDC37PA4CH3FC309 Amphenol Corporation

Buy Now Datasheet

172-037-103R031 NorComp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP NORCOMP INTERCONNECT DEVICES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE6T
JESD-609 Code e3
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option HOLE 0.126
Body Breadth 0.496 inch
Body Depth 0.228 inch
Body Length 2.729 inch
Contact Design MACHINED
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Insulation Resistance 1000000000 Ω
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4-40
Mounting Option 2 CLINCH NUT
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.092 inch
Wire Size-Max 20 AWG
Wire Size-Min 26 AWG

Compare L717SDC37PA4CH3FC309 with alternatives

Compare 172-037-103R031 with alternatives