Part Details for L717SDC37PA4CH3FC309 by Amphenol Corporation
Overview of L717SDC37PA4CH3FC309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDC37PA4CH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 37 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, M3 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L717SDC37PA4CH3FC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDC37PA4CH3FC3
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: L717SDC37PA4CH3FC3) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-SDC37PA4CH3FC309
|
Mouser Electronics | D-Sub Standard Connectors 37P Sz C Std Density Pin Screwlock M3 RoHS: Compliant | 0 |
|
$3.7600 / $4.0200 | Order Now |
DISTI #
L717SDC37PA4CH3FC309
|
Avnet Abacus | Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port (Alt: L717SDC37PA4CH3FC309) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717SDC37PA4CH3FC309
L717SDC37PA4CH3FC309 CAD Models
L717SDC37PA4CH3FC309 Part Data Attributes
|
L717SDC37PA4CH3FC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDC37PA4CH3FC309
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDC37PA4CH3FC309
This table gives cross-reference parts and alternative options found for L717SDC37PA4CH3FC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDC37PA4CH3FC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717DFC37PC | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDC37PA4CH3FC309 vs L717DFC37PC |
L777RRC37PVF | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDC37PA4CH3FC309 vs L777RRC37PVF |
K22XHT-C37P-NJ30 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717SDC37PA4CH3FC309 vs K22XHT-C37P-NJ30 |
L717SDC37PA4CH3R | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDC37PA4CH3FC309 vs L717SDC37PA4CH3R |
L717SDC37PVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDC37PA4CH3FC309 vs L717SDC37PVFM |
DCX37PA191K87 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717SDC37PA4CH3FC309 vs DCX37PA191K87 |
172-037-103R031 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L717SDC37PA4CH3FC309 vs 172-037-103R031 |
L777TSCH37POL2RM5 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDC37PA4CH3FC309 vs L777TSCH37POL2RM5 |
172-037-113R011 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | L717SDC37PA4CH3FC309 vs 172-037-113R011 |
L777SDC37P1ACH3F | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDC37PA4CH3FC309 vs L777SDC37P1ACH3F |