L7113SRC/E
vs
L-7113SRC-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
compliant
Additional Feature
IC COMPATIBLE
IC COMPATIBLE
Color
SUPER BRIGHT RED
SUPER BRIGHT RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.5 V
2.5 V
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
2800.0 mcd
4000.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
660 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
20 deg
20 deg
Base Number Matches
1
1
HTS Code
8541.40.20.00
Luminous Intensity-Min
20 cd
Compare L7113SRC/E with alternatives
Compare L-7113SRC-F with alternatives