L7113SRC/E
vs
L-7113SGD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
unknown
compliant
Additional Feature
IC COMPATIBLE
HIGH RELIABILITY
Color
SUPER BRIGHT RED
SUPER BRIGHT GREEN
Color@Wavelength
Red
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
2.5 V
2.5 V
Lens Type
WATER CLEAR
DIFFUSED GREEN
Luminous Intensity-Nom
2800.0 mcd
40.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
565 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
20 deg
30 deg
Base Number Matches
1
1
Package Description
ROHS COMPLIANT PACKAGE-2
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Compare L7113SRC/E with alternatives
Compare L-7113SGD with alternatives