L7104SRD/D vs L-7104SRD-F feature comparison

L7104SRD/D Kingbright

Buy Now Datasheet

L-7104SRD-F Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color SUPER BRIGHT RED SUPER BRIGHT RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 150.0 mcd 350.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.6 mm 4.6 mm
Packing Method TAPE AND REEL BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish NOT SPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 40 deg 40 deg
Base Number Matches 3 3
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Color@Wavelength Red
Forward Voltage-Max 2.5 V
Luminous Intensity-Min 40 cd
Reverse Voltage-Max 5 V

Compare L7104SRD/D with alternatives

Compare L-7104SRD-F with alternatives