L7104SRD/D
vs
L-7104SRD-D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
SUPER BRIGHT RED
SUPER BRIGHT RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED RED
DIFFUSED RED
Luminous Intensity-Nom
150.0 mcd
150.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.6 mm
4.6 mm
Packing Method
TAPE AND REEL
BULK
Peak Wavelength
660 nm
660 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
40 deg
40 deg
Base Number Matches
1
1
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color@Wavelength
Red
Forward Voltage-Max
2.5 V
Reverse Voltage-Max
5 V
Compare L7104SRD/D with alternatives
Compare L-7104SRD-D with alternatives