L6X8E3AP vs L4X8E3 feature comparison

L6X8E3AP Teccor

Buy Now Datasheet

L4X8E3 Teccor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 2
Rohs Code No
Part Package Code TO-92
Pin Count 3
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Commutation Voltage-Min 0.5 V/us
DC Gate Trigger Current-Max 3 mA
Holding Current-Max 5 mA
JESD-609 Code e0
Leakage Current-Max 0.01 mA
Operating Temperature-Max 110 °C
Operating Temperature-Min -65 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare L6X8E3AP with alternatives

Compare L4X8E3 with alternatives