L6X8E3AP vs L2X8E3 feature comparison

L6X8E3AP Littelfuse Inc

Buy Now Datasheet

L2X8E3 Teccor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC TECCOR ELECTRONICS INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 0.5 V/us 0.5 V/us
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 3 mA 3 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.1 mA 0.01 mA
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.6 V
On-state Current-Max 800 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 800 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 0.1 µA
Repetitive Peak Off-state Voltage 600 V 200 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY

Compare L6X8E3AP with alternatives

Compare L2X8E3 with alternatives