L6571A
vs
L6569D013TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
MINI, DIP-8
SO-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Additional Feature
FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e4
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
0.275 A
0.275 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max
16.6 V
16.6 V
Supply Voltage-Min
10 V
10 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
YES
Technology
BCDMOS
MOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Input Characteristics
SCHMITT TRIGGER
Length
4.9 mm
Moisture Sensitivity Level
1
Output Characteristics
TOTEM-POLE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare L6571A with alternatives
Compare L6569D013TR with alternatives