L6386ED
vs
L6386
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
DIP
Package Description
LEAD FREE, SOP-14
DIP-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
30 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e4
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
14
14
Output Peak Current Limit-Nom
0.65 A
0.65 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.1 mm
Supply Voltage-Max
17 V
17 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Technology
BCD
BCDMOS
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.15 µs
0.015 µs
Turn-on Time
0.15 µs
0.015 µs
Width
3.9 mm
7.62 mm
Base Number Matches
2
11
Compare L6386ED with alternatives
Compare L6386 with alternatives