L6221CN
vs
A5895SLWTR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
ZFM
|
SOIC
|
Package Description |
DIP, DIP16,.3
|
SOP,
|
Pin Count |
15
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Driver Number of Bits |
4
|
|
Interface IC Type |
AND GATE BASED PERIPHERAL DRIVER
|
SIPO BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PZFM-T15
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
15
|
16
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Current Flow Direction |
SINK
|
SOURCE
|
Output Current-Max |
1.8 A
|
|
Output Peak Current Limit-Nom |
3.2 A
|
0.25 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIMOS
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Turn-off Time |
5 µs
|
10 µs
|
Turn-on Time |
2000 µs
|
2 µs
|
Base Number Matches |
1
|
1
|
Built-in Protections |
|
TRANSIENT
|
Length |
|
10.3 mm
|
Seated Height-Max |
|
2.65 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare L6221CN with alternatives
Compare A5895SLWTR with alternatives