L6221C vs CA3262AQ feature comparison

L6221C STMicroelectronics

Buy Now Datasheet

CA3262AQ Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INTERSIL CORP
Part Package Code DIP LCC
Package Description DIP, ZIP15,.2,.17TB PLASTIC, MS-018AB, LCC-28
Pin Count 16 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4 4
Interface IC Type AND GATE BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T16 S-PQCC-J28
JESD-609 Code e0 e0
Number of Functions 4 4
Number of Terminals 16 28
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Output Current-Max 1.8 A 0.7 A
Output Peak Current Limit-Nom 3.2 A 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code ZIP15,.2,.17TB LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5.5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Turn-off Time 5 µs 8 µs
Turn-on Time 2000 µs 8 µs
Width 7.62 mm 11.505 mm
Base Number Matches 1 4
Built-in Protections OVER CURRENT; OVER VOLTAGE; THERMAL
Length 11.505 mm
Moisture Sensitivity Level 3

Compare L6221C with alternatives

Compare CA3262AQ with alternatives