L6221A vs UDK2559LB feature comparison

L6221A STMicroelectronics

Buy Now Datasheet

UDK2559LB Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 MS-013AA, SOIC-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4 4
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e0
Number of Functions 4 4
Number of Terminals 16 16
Output Current Flow Direction SINK SINK
Output Current-Max 1.8 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 5 µs
Turn-on Time 2 µs 20 µs
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL
Input Characteristics STANDARD
Length 10.3 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR
Output Peak Current Limit-Nom 1 A
Output Polarity INVERTED
Temperature Grade AUTOMOTIVE

Compare L6221A with alternatives

Compare UDK2559LB with alternatives