L6221A
vs
A2540SLB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
SOP, SOP20,.4
Pin Count
16
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Driver Number of Bits
4
4
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T16
R-PDSO-G20
JESD-609 Code
e3
e0
Number of Functions
4
1
Number of Terminals
16
20
Output Current Flow Direction
SINK
SOURCE
Output Current-Max
1.8 A
1.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
5 µs
Turn-on Time
2 µs
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Allegro Microsystems
Built-in Protections
TRANSIENT
Length
12.8 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Peak Current Limit-Nom
2.5 A
Temperature Grade
OTHER
Compare L6221A with alternatives
Compare A2540SLB with alternatives