L6221A
vs
UDQ2543EBTR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP, DIP16,.3
|
QCCJ,
|
Pin Count |
16
|
28
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Driver Number of Bits |
4
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDIP-T16
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
28
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Current-Max |
1.8 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.1 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Turn-off Time |
5 µs
|
|
Turn-on Time |
2 µs
|
|
Width |
7.62 mm
|
11.506 mm
|
Base Number Matches |
7
|
1
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; THERMAL
|
Input Characteristics |
|
STANDARD
|
Length |
|
11.506 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Output Peak Current Limit-Nom |
|
1 A
|
Output Polarity |
|
INVERTED
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare L6221A with alternatives
Compare UDQ2543EBTR with alternatives