L60S450.X vs JLS450 feature comparison

L60S450.X Littelfuse Inc

Buy Now Datasheet

JLS450 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Height 73 mm 95.3 mm
Body Length or Diameter 52.8 mm 63.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 450 A 450 A
Rated Voltage(AC) 600 V 600 V
Reference Standard CE; CSA; UL CE; CSA; QPL; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare L60S450.X with alternatives

Compare JLS450 with alternatives