There are no models available for this part yet.
Overview of L60S450.X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for L60S450.X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8671
|
Newark | Fus 600V Semiconductor 450A/ Box |Littelfuse L60S450.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.5000 / $214.5000 | Buy Now | |
DISTI #
L60S450.X-ND
|
DigiKey | FUSE CRTRDGE 450A 600VAC CYLINDR Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$272.7000 | Buy Now | |
DISTI #
576-L60S450.X
|
Mouser Electronics | Specialty Fuses 450A 600VAC VDC FF L60S POWR-SPEED RoHS: Not Compliant | 0 |
|
$250.7100 / $264.5400 | Order Now | |
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 450A RoHS: Compliant | 0 |
|
$201.7200 / $216.1300 | Buy Now | ||
DISTI #
000000000007222517
|
Sager | FUS 600V SEMICONDUCTOR 450A Min Qty: 1 | 0 |
|
$211.2700 / $267.8600 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 450A 600VAC CYLINDR | 0 |
|
$750.0596 / $787.5626 | RFQ |
CAD Models for L60S450.X by Littelfuse Inc
Part Data Attributes for L60S450.X by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
73 mm
|
Body Length or Diameter
|
52.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
450 A
|
Rated Voltage(AC)
|
600 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for L60S450.X
This table gives cross-reference parts and alternative options found for L60S450.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L60S450.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S450 | Electric Fuse, Fast Blow, 450A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | L60S450.X vs L60S450 |
A6D450R | Electric Fuse, Time Delay Blow, 450A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | L60S450.X vs A6D450R |
JLS450 | Electric Fuse, Fast Blow, 450A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | L60S450.X vs JLS450 |
DN00UB60V450L | Electric Fuse, 450A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | L60S450.X vs DN00UB60V450L |
Related Parts for L60S450.X
-
L60S500.XElectric Fuses
-
L4002Terminals and Terminal Blocks
-
L59D-G6-WVisible LEDs
-
KUP-14A11-24Power/Signal Relays
-
LB16CKW01-12-BJPushbutton Switches
-
L6911DSwitching Regulator or Controllers
-
KSC945YTASmall Signal Bipolar Transistors
-
L4931CZ50-APLinear Regulator ICs
-
KSK30YTASmall Signal Field-Effect Transistors