L601E5RP
vs
L201E6AP
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
TECCOR ELECTRONICS INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
600 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare L601E5RP with alternatives
Compare L201E6AP with alternatives