L201E6AP vs L6X8E5AP feature comparison

L201E6AP Littelfuse Inc

Buy Now Datasheet

L6X8E5AP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 800 A
Repetitive Peak Off-state Voltage 200 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 2
Pbfree Code No
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 10 mA
Leakage Current-Max 0.1 mA
On-State Voltage-Max 1.6 V
On-state Current-Max 800 A
Peak Reflow Temperature (Cel) 260
Repetitive Peak Off-state Leakage Current-Max 0.1 µA
Repetitive Peak Reverse Voltage 600 V
Time@Peak Reflow Temperature-Max (s) 40

Compare L201E6AP with alternatives

Compare L6X8E5AP with alternatives