L6004F52RP vs 2N6347A-C feature comparison

L6004F52RP Littelfuse Inc

Buy Now Datasheet

2N6347A-C Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
JEDEC-95 Code TO-202AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 12 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 1
Case Connection MAIN TERMINAL 2
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 40 mA
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare L6004F52RP with alternatives

Compare 2N6347A-C with alternatives