L6004F52RP vs BTB04-600D/F5 feature comparison

L6004F52RP Teccor

Buy Now Datasheet

BTB04-600D/F5 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Category CO2 Kg 8.3 8.3
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
JEDEC-95 Code TO-202AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 1
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
kg CO2e/kg 8.3
Average Weight (mg) 1995.93
CO2e (mg) 16566.178
Compliance Temperature Grade Industrial: -40C to +110C
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 15 mA
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare L6004F52RP with alternatives

Compare BTB04-600D/F5 with alternatives