L4977A
vs
PRM48BF480T400A00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
VICOR CORP
|
Part Package Code |
ZFM
|
DMA
|
Package Description |
PLASTIC, POWER PACK-15
|
ROHS COMPLIANT PACKAGE-24
|
Pin Count |
15
|
24
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
RESONANT CONTROL
|
Input Voltage-Max |
50 V
|
55 V
|
Input Voltage-Min |
15 V
|
38 V
|
Input Voltage-Nom |
35 V
|
45 V
|
JESD-30 Code |
R-PZFM-T15
|
R-XDMA-J24
|
JESD-609 Code |
e3
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
15
|
24
|
Output Current-Max |
11 A
|
8.33 A
|
Output Voltage-Nom |
5.1 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
ZIP
|
|
Package Equivalence Code |
ZIP15,.2,.17TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
BUCK
|
BUCK-BOOST
|
Switching Frequency-Max |
500 kHz
|
1000 kHz
|
Technology |
BCDMOS
|
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 55V
|
Length |
|
32.5 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
6.98 mm
|
Temperature Grade |
|
AUTOMOTIVE
|
Width |
|
22 mm
|
|
|
|