Part Details for PRM48BF480T400A00 by Vicor Corporation
Overview of PRM48BF480T400A00 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRM48BF480T400A00
PRM48BF480T400A00 CAD Models
PRM48BF480T400A00 Part Data Attributes
|
PRM48BF480T400A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PRM48BF480T400A00
Vicor Corporation
Switching Regulator, Voltage-mode, 8.33A, 1000kHz Switching Freq-Max, ROHS COMPLIANT PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DMA | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 55V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 45 V | |
JESD-30 Code | R-XDMA-J24 | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.33 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.98 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Width | 22 mm |