L4957AV1.5
vs
LX8384-33IDD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Part Package Code
SFM
Package Description
TO-220, SIP3,.1TB
TO-263,
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
1.5 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
14 V
10 V
Input Voltage-Min
3 V
4.75 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G3
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
1.53 V
3.365 V
Output Voltage1-Min
1.47 V
3.235 V
Output Voltage1-Nom
1.5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BCD
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
2
Length
10.35 mm
Moisture Sensitivity Level
1
Seated Height-Max
4.59 mm
Width
8.84 mm
Compare L4957AV1.5 with alternatives
Compare LX8384-33IDD with alternatives