L4957AV1.5 vs LT1083CK-12 feature comparison

L4957AV1.5 STMicroelectronics

Buy Now Datasheet

LT1083CK-12 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SEMTECH CORP
Part Package Code SFM TO-204AA
Package Description TO-220, SIP3,.1TB HERMETIC SEALED, TO-3, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 1.5 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 14 V
Input Voltage-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 5 A 7.5 A
Output Voltage1-Max 1.53 V 12.24 V
Output Voltage1-Min 1.47 V 11.76 V
Output Voltage1-Nom 1.5 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 TO-3
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BCD
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 2
Dropout Voltage1-Nom 1.3 V
Load Regulation-Max 0.048%

Compare L4957AV1.5 with alternatives

Compare LT1083CK-12 with alternatives