L433EDT vs L424SRDT feature comparison

L433EDT Kingbright

Buy Now Datasheet

L424SRDT Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED ORANGE SUPER BRIGHT RED
Color@Wavelength Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.8 V
Lens Type DIFFUSED ORANGE DIFFUSED RED
Luminous Intensity-Nom 8.0 mcd 100.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.8 mm 6 mm
Packing Method BULK TAPE AND REEL
Peak Wavelength 627 nm 660 nm
Shape CYLINDRICAL CYLINDRICAL
Size 5 mm 3 mm
Surface Mount NO NO
T-code T-1 3/4 T-1
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 100 deg 100 deg
Base Number Matches 2 2
Package Description ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE, HIGH RELIABILITY

Compare L433EDT with alternatives

Compare L424SRDT with alternatives