L433EDT vs L-424YDT feature comparison

L433EDT Kingbright

Buy Now Datasheet

L-424YDT Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code unknown compliant
Color HIGH EFFICIENCY RED ORANGE YELLOW
Color@Wavelength Amber Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.8 V 2.5 V
Lens Type DIFFUSED ORANGE DIFFUSED
Luminous Intensity-Nom 8.0 mcd 4.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.8 mm 6 mm
Packing Method BULK TR
Peak Wavelength 627 nm 590 nm
Shape CYLINDRICAL CYLINDRICAL
Size 5 mm 3 mm
Surface Mount NO NO
T-code T-1 3/4 T-1
Terminal Finish NOT SPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-2
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Luminous Intensity-Min 100 cd
Reverse Voltage-Max 5 V