L34IDTNR5/7 vs L-36BSRD/B feature comparison

L34IDTNR5/7 Kingbright

Buy Now Datasheet

L-36BSRD/B Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
Category CO2 Kg 27.8 27.8
Color HIGH EFFICIENCY RED SUPER BRIGHT RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.038 A
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 25.0 mcd 200.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 5 mm
Packing Method TAPE AND REEL BULK
Peak Wavelength 627 nm 660 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Pitch 5 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-2

Compare L34IDTNR5/7 with alternatives

Compare L-36BSRD/B with alternatives