Part Details for L34IDTNR5/7 by Kingbright
Overview of L34IDTNR5/7 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L34IDTNR5/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998185
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L34IDTNR5/7
L34IDTNR5/7 CAD Models
L34IDTNR5/7 Part Data Attributes
|
L34IDTNR5/7
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L34IDTNR5/7
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L34IDTNR5/7
This table gives cross-reference parts and alternative options found for L34IDTNR5/7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L34IDTNR5/7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-34AD-TNR5/7 | Single Color LED, Yellow, Diffused Amber, T-1, 3mm, | Kingbright | L34IDTNR5/7 vs L-34AD-TNR5/7 |
KM2520YD02 | Single Color LED, Yellow, Diffused, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L34IDTNR5/7 vs KM2520YD02 |
L-36BSRD/B | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L34IDTNR5/7 vs L-36BSRD/B |
KM-2520YC02 | SINGLE COLOR LED, YELLOW, | Kingbright | L34IDTNR5/7 vs KM-2520YC02 |
L34HDTNR5/7 | T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm | Kingbright | L34IDTNR5/7 vs L34HDTNR5/7 |
KM-2520SYC03 | T-3/4 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.9 mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | L34IDTNR5/7 vs KM-2520SYC03 |
KM-2520SYC01 | SINGLE COLOR LED, SUPER BRIGHT YELLOW | Kingbright | L34IDTNR5/7 vs KM-2520SYC01 |
KM2520SRD03 | Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L34IDTNR5/7 vs KM2520SRD03 |
KM2520SYC02 | Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm | Kingbright | L34IDTNR5/7 vs KM2520SYC02 |
KM2520YD01 | Single Color LED, Yellow, Diffused, T-3/4, 1.9mm | Kingbright | L34IDTNR5/7 vs KM2520YD01 |