L2F15C1028AT1F vs W2F15C10284T1F feature comparison

L2F15C1028AT1F Kyocera AVX Components

Buy Now Datasheet

W2F15C10284T1F Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Capacitance 1000 µF 1000 µF
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 1.14 mm 1.14 mm
Insulation Resistance-Min 1000 MΩ 1000 MΩ
JESD-609 Code e0 e3
Length 2.01 mm 2.01 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 0.3 A 0.3 A
Rated Voltage 50 V 50 V
Terminal Finish Tin/Lead (Sn/Pb) TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
Additional Feature AEC-Q200
Screening Level AEC-Q200

Compare L2F15C1028AT1F with alternatives

Compare W2F15C10284T1F with alternatives