L29C101PC35 vs MAQ17502CE feature comparison

L29C101PC35 LOGIC Devices Inc

Buy Now Datasheet

MAQ17502CE Dynex Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC GEC PLESSEY SEMICONDUCTORS
Part Package Code DIP
Package Description 0.900 INCH, PLASTIC, DIP-64 ,
Pin Count 64
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 9 BIT INSTRUCTION DECODER; ICC SPECIFIED @ 5MHZ
Clock Frequency-Max 30 MHz
External Data Bus Width 16 16
JESD-30 Code R-PDIP-T64 R-CDIP-T64
JESD-609 Code e0
Length 81.28 mm
Moisture Sensitivity Level 3
Number of Terminals 64 64
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP64,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 30 mA 35 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches 1 1

Compare L29C101PC35 with alternatives

Compare MAQ17502CE with alternatives