L292VH vs MAX14871EUE+T feature comparison

L292VH Unitrode Corporation

Buy Now Datasheet

MAX14871EUE+T Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP
Package Description ,
Reach Compliance Code unknown
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER BRUSH DC MOTOR CONTROLLER
JESD-30 Code R-PZFM-T15
Number of Functions 1
Number of Terminals 15
Output Current-Max 2.5 A
Package Body Material PLASTIC/EPOXY
Package Code ZFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Current-Max (Isup) 50 mA
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 18 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position ZIG-ZAG
Base Number Matches 1 1
Rohs Code Yes
Part Package Code 16-TSSOP_4.4_EP-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4_EP-4.4_MM
Date Of Intro 2014-09-28
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare L292VH with alternatives

Compare MAX14871EUE+T with alternatives