L202021MS02B
vs
L202021SS10BE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.50
8536.50.70.00
Actuator Angle
Actuator Color
BLACK
BLACK
Actuator Length
0.335 inch
0.335 inch
Actuator Material
NYLON
NYLON
Actuator Type
HIGH TYPE
SLIDE
Body Breadth
10.79 mm
10.795 mm
Body Color
BLACK
BLACK
Body Height
7.32 mm
7.3152 mm
Body Length or Diameter
19.3 mm
30.48 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
.02A@20VAC
0.4A@20VAC
Contact Current(AC)-Max
0.02 A
0.4 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
0.4VA@20VDC
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
NYLON
NYLON
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
1
1
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Action
LATCHED
Switch Function
DPDT
DPDT
Switch Type
SLIDE SWITCH
SLIDE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold/Nickel (Au/Ni)
Terminal Length
0.226 inch
0.226 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
4
2
Sealing
EPOXY
Compare L202021MS02B with alternatives
Compare L202021SS10BE with alternatives