L177TWB5W5SHP2SVFMRM6
vs
L177TWB5W5SHCV4FRM6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL C24308, SHIELDED
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
SOCKET
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (79)
GOLD (30) OVER NICKEL (79)
Contact Finish Termination
TIN
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BRONZE
BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e3
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
Base Number Matches
1
1
Compare L177TWB5W5SHP2SVFMRM6 with alternatives
Compare L177TWB5W5SHCV4FRM6 with alternatives