L177TWB5W5SHCV4FRM6 vs L77TWB5W5SHCSV4FRM6 feature comparison

L177TWB5W5SHCV4FRM6 Amphenol Corporation

Buy Now Datasheet

L77TWB5W5SHCSV4FRM6 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL C24308, SHIELDED STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (79) GOLD (16) OVER NICKEL (79)
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material BRONZE BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1

Compare L177TWB5W5SHCV4FRM6 with alternatives

Compare L77TWB5W5SHCSV4FRM6 with alternatives