Datasheets
L77TWB5W5SHCSV4FRM6 by: Amphenol Corporation

D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for L77TWB5W5SHCSV4FRM6 by Amphenol Corporation

Overview of L77TWB5W5SHCSV4FRM6 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for L77TWB5W5SHCSV4FRM6

L77TWB5W5SHCSV4FRM6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L77TWB5W5SHCSV4FRM6 Part Data Attributes

L77TWB5W5SHCSV4FRM6 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
L77TWB5W5SHCSV4FRM6 Amphenol Corporation D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79)
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material BRONZE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Termination Type SOLDER
Total Number of Contacts 5

Alternate Parts for L77TWB5W5SHCSV4FRM6

This table gives cross-reference parts and alternative options found for L77TWB5W5SHCSV4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWB5W5SHCSV4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DBMMG5C5SJ-A101 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions L77TWB5W5SHCSV4FRM6 vs DBMMG5C5SJ-A101
DBME5W5S-PO-A197-161 D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, ITT Interconnect Solutions L77TWB5W5SHCSV4FRM6 vs DBME5W5S-PO-A197-161
L77TWB5W5SMP3V3FRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB5W5SHCSV4FRM6 vs L77TWB5W5SMP3V3FRM6
CBD5W5F85000X D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Amphenol Positronic L77TWB5W5SHCSV4FRM6 vs CBD5W5F85000X
CBM5W5F35000Z D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Amphenol Positronic L77TWB5W5SHCSV4FRM6 vs CBM5W5F35000Z
L177TWB5W5SHCV4FRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB5W5SHCSV4FRM6 vs L177TWB5W5SHCV4FRM6
DBMN5X5SYK126 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions L77TWB5W5SHCSV4FRM6 vs DBMN5X5SYK126
L177TWB5W5SCSY D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB5W5SHCSV4FRM6 vs L177TWB5W5SCSY
L177TWB5W5SHP2SVFMRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB5W5SHCSV4FRM6 vs L177TWB5W5SHP2SVFMRM6
L77TWB5W5SHP3SVFMRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L77TWB5W5SHCSV4FRM6 vs L77TWB5W5SHP3SVFMRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L77TWB5W5SHCSV4FRM6 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L77TWB5W5SHCSV4FRM6 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L77TWB5W5SHCSV4FRM6 would you like to use for your alert(s)?
  • Please alert me when L77TWB5W5SHCSV4FRM6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L77TWB5W5SHCSV4FRM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L77TWB5W5SHCSV4FRM6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L77TWB5W5SHCSV4FRM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L77TWB5W5SHCSV4FRM6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L77TWB5W5SHCSV4FRM6 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: