L177TWA7W2SHP2SV4FRM6 vs DBME-7W2SXT feature comparison

L177TWA7W2SHP2SV4FRM6 Amphenol Corporation

Buy Now Datasheet

DBME-7W2SXT Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CINCH CONNECTIVITY SOLUTIONS
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (79) GOLD (30)
Contact Finish Termination Tin (Sn) GOLD (30)
Contact Gender FEMALE FEMALE
Contact Material BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e3 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare L177TWA7W2SHP2SV4FRM6 with alternatives

Compare DBME-7W2SXT with alternatives