Part Details for L177TWA7W2SHP2SV4FRM6 by Amphenol Corporation
Overview of L177TWA7W2SHP2SV4FRM6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177TWA7W2SHP2SV4FRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-WA7W2SHP2SV4FRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors A7W2 R/A Skt 10-20A 4-40 Rear Insert RoHS: Compliant | 0 |
|
$10.0300 / $11.7500 | Order Now |
DISTI #
L177TWA7W2SHP2-0
|
TME | D-Sub | 163 |
|
Buy Now |
Part Details for L177TWA7W2SHP2SV4FRM6
L177TWA7W2SHP2SV4FRM6 CAD Models
L177TWA7W2SHP2SV4FRM6 Part Data Attributes
|
L177TWA7W2SHP2SV4FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWA7W2SHP2SV4FRM6
Amphenol Corporation
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for L177TWA7W2SHP2SV4FRM6
This table gives cross-reference parts and alternative options found for L177TWA7W2SHP2SV4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWA7W2SHP2SV4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L177TWA7W2SESV3FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L177TWA7W2SHP2SV4FRM6 vs L177TWA7W2SESV3FRM6 |
DDM-7W2SMT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | L177TWA7W2SHP2SV4FRM6 vs DDM-7W2SMT |
DAM-7P2S-1AVN-A190-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | L177TWA7W2SHP2SV4FRM6 vs DAM-7P2S-1AVN-A190-A197 |
DAMX7W2SA197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | L177TWA7W2SHP2SV4FRM6 vs DAMX7W2SA197 |
DAM-7C2S-1ADN-A191-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | L177TWA7W2SHP2SV4FRM6 vs DAM-7C2S-1ADN-A191-A197-146 |
DAMJ7C2SVK126 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | L177TWA7W2SHP2SV4FRM6 vs DAMJ7C2SVK126 |
L177TWA7W2SEP2SV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L177TWA7W2SHP2SV4FRM6 vs L177TWA7W2SEP2SV3RRM6 |
CBM7W2F7000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | L177TWA7W2SHP2SV4FRM6 vs CBM7W2F7000S |
DBME-7W2SXT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | L177TWA7W2SHP2SV4FRM6 vs DBME-7W2SXT |
DAMMN7V2SN | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | L177TWA7W2SHP2SV4FRM6 vs DAMMN7V2SN |