L1553EDT
vs
L1543SRC/D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
HIGH RELIABILITY
|
IC COMPATIBLE
|
Color |
ORANGE
|
SUPER BRIGHT RED
|
Color@Wavelength |
Orange
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
|
Lens Type |
DIFFUSED
|
WATER CLEAR
|
Luminous Intensity-Min |
110 cd
|
|
Luminous Intensity-Nom |
8.0 mcd
|
900.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
9.7 mm
|
8.6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
627 nm
|
660 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
SQUARE
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
110 deg
|
50 deg
|
Base Number Matches |
2
|
2
|
T-code |
|
T-1 3/4
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare L1553EDT with alternatives
Compare L1543SRC/D with alternatives