L153YDT
vs
L-1543SRC-C
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PACCOM ELECTRONICS
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Yellow
|
Red
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.8 V
|
2.5 V
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
WATER CLEAR
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Overall Height |
7.7 mm
|
8.6 mm
|
Peak Wavelength |
600 nm
|
660 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
120 deg
|
50 deg
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Additional Feature |
|
IC COMPATIBLE
|
Color |
|
SUPER BRIGHT RED
|
Configuration |
|
SINGLE
|
Luminous Intensity-Min |
|
50 cd
|
Luminous Intensity-Nom |
|
600.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
BULK
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
ROUND
|
Size |
|
5 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare L-1543SRC-C with alternatives