L-1543SRC-C
vs
L-1543SGC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
SUPER BRIGHT RED
SUPER BRIGHT GREEN
Color@Wavelength
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
2.5 V
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Min
50 cd
Luminous Intensity-Nom
600.0 mcd
150.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
565 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
1
Compare L-1543SRC-C with alternatives
Compare L-1543SGC with alternatives